Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNRD06CDLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5095
Product RangeGNRD-0 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.890 |
Price for:Each
Minimum: 1
Multiple: 1
$332.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRD06CDLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5095
Product RangeGNRD-0 Series
Contact Configuration-
Load Current6A
Operating Voltage Max36VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min7VDC
Control Voltage Max30VDC
Product RangeGNRD-0 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
Screw
Operating Voltage Min
7VDC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
7VDC
Product Range
GNRD-0 Series
Alternatives for GNRD06CDL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
