Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNRDM4A1CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5093
Product RangeGNRD Mini Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.550 |
| 5+ | $86.400 |
| 10+ | $84.760 |
Price for:Each
Minimum: 1
Multiple: 1
$89.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRDM4A1CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5093
Product RangeGNRD Mini Series
Contact Configuration-
Load Current4A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min2VDC
Control Voltage Min90VAC
Control Voltage Max240VAC
Product RangeGNRD Mini Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
2VDC
Control Voltage Max
240VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
90VAC
Product Range
GNRD Mini Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
