Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNRM4D2ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5097
Product RangeGNRD Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
| 5+ | $68.440 |
| 10+ | $67.200 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRM4D2ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AK5097
Product RangeGNRD Mini Series
Contact Configuration-
Load Current4A
Operating Voltage Max275VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min6VAC
Control Voltage Max30VAC
Product RangeGNRD Mini Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
30VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
6VAC
Product Range
GNRD Mini Series
Alternatives for GNRM4D2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
