
Product Information
Product Overview
The PJRXS110A is an Electronic Alternating Relay with DPDT silver cadmium oxide contacts, 8-pin plug-in socket mount and quick-connect terminals. This JRXS-series relay features is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. This is achieved by activating a control switch which is common to one side of the input control voltage. The output contact of the relays change state when this switch is opened (on de-energization of the control circuit). When the control initiate switch is actuated and released or opened, the relay will change state. The next time the initiate switch is actuated and released it will change back to its original state. Two red LEDs located on the top of the dust resistant enclosure provide the status of the relay.
- Duplex alternating control
- 5VA Maximum power consumption
- -10 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
DPDT
10A
Socket
250V
Alternating Load
Silver Cadmium Oxide
No SVHC (21-Jan-2025)
110VAC
JRXS Series
-
Quick Connect
250V
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
