Print Page
P7815B-1000R
DC-DC CONVERTER, 15V, 1A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP7815B-1000RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2605
Product RangeP78B-1000 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 5+ | $6.250 |
| 10+ | $6.150 |
| 25+ | $5.930 |
| 50+ | $5.840 |
| 100+ | $5.820 |
| 250+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoP7815B-1000RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2605
Product RangeP78B-1000 Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Output Current Max1A
Product RangeP78B-1000 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current Max
1A
Product Range
P78B-1000 Series
Input Voltage DC Min
18V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate