Print Page
PSK-10G-12
POWER SUPPLY, AC-DC, 12V, 0.85A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPSK-10G-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2569
Product RangePSK-10G Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 5+ | $17.730 |
| 10+ | $16.490 |
| 25+ | $15.310 |
| 50+ | $14.030 |
| 100+ | $13.170 |
| 250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-10G-12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN2569
Product RangePSK-10G Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.2W
Output Voltage - Output 112V
Output Current - Output 1850mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width25.4mm
Height17.02mm
Depth50.8mm
Product RangePSK-10G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.2W
Output Current - Output 1
850mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.02mm
Product Range
PSK-10G Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate