Print Page
VOF-260B-12
POWER SUPPLY, AC-DC, 12V, 21.67A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVOF-260B-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK9914
Product RangeVOF-260B Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.930 |
| 5+ | $135.530 |
| 10+ | $130.460 |
| 25+ | $124.780 |
| 50+ | $122.970 |
| 100+ | $121.160 |
| 10000+ | $118.740 |
Price for:Each
Minimum: 1
Multiple: 1
$140.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-260B-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AK9914
Product RangeVOF-260B Series
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)260W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 121.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVOF-260B Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-260B Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
260W
Power Supply Output Type
Fixed
Output Current - Output 1
21.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate