Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD02-JECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM3095
Your Part Number
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.670 |
| 25+ | $4.560 |
| 50+ | $4.490 |
| 100+ | $4.420 |
| 250+ | $4.340 |
| 500+ | $4.270 |
| 1000+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD02-JECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM3095
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Output Power Max6.6W
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Height1.5mm
Depth3.5mm
Width2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.6W
Output Voltage Max
3.3V
Output Current Max
2A
Input Voltage DC Min
2.7V
Height
1.5mm
Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
600mV
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
