Print Page
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.789 |
| 10+ | $0.714 |
| 25+ | $0.655 |
| 50+ | $0.588 |
| 100+ | $0.529 |
| 250+ | $0.463 |
| 500+ | $0.414 |
| 1000+ | $0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVFB4532-101VCopy
Newark Part No.46AM3242
Product RangeVFB4532 V
DC Current Rating150mA
Inductance100µH
DC Resistance Max2ohm
Product RangeVFB4532 V
Impedance5kohm
Inductor Case / Package-
Product Length5.2mm
Product Width3.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2ohm
Impedance
5kohm
Product Length
5.2mm
Product Height
2.6mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Inductance
100µH
Product Range
VFB4532 V
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

