Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1470BV33-167AXICopy
Newark Part No.27AC2851
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1470BV33-167AXICopy
Newark Part No.27AC2851
SRAM TypePipelined SRAM
Memory Size72Mbit
SRAM Memory Configuration2M x 36bit
Memory Density72Mbit
Memory Configuration2M x 36bit
Supply Voltage Range3.135V to 3.63V
IC Case / PackageTQFP
Memory Case StyleTQFP
No. of Pins100Pins
Access Time3.4ns
Supply Voltage Min3.135V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max167MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pipelined SRAM
SRAM Memory Configuration
2M x 36bit
Memory Configuration
2M x 36bit
IC Case / Package
TQFP
No. of Pins
100Pins
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
72Mbit
Memory Density
72Mbit
Supply Voltage Range
3.135V to 3.63V
Memory Case Style
TQFP
Access Time
3.4ns
Supply Voltage Max
3.63V
Clock Frequency Max
167MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
