Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6347FMI-BLD33T
Newark Part No.94AC1331
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $14.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6347FMI-BLD33T
Newark Part No.94AC1331
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Technical Datasheet
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins104Pins
CPU Speed150MHz
IC Case / PackageWLCSP
No. of I/O's70I/O's
MCU Case StyleWLCSP
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
MCU ApplicationsBluetooth
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C63xx
Qualification-
Technical Specifications
Product Range
PSoC 6 Family CY8C63xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
150MHz
No. of Pins
104Pins
IC Case / Package
WLCSP
MCU Case Style
WLCSP
RAM Memory Size
288KB
MCU Applications
Bluetooth
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
1MB
CPU Speed
150MHz
No. of I/O's
70I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C63xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability