ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
RAM Memory Size
=288KB
1
(7)
(64)
(2)
(1)
(192)
(44)
(309)
(18)
Product Range
(1)
(4)
(3)
Device Core
(4)
(5)
(2)
Data Bus Width
(11)
No. of Bits
(5)
Operating Frequency Max
(1)
(10)
CPU Speed
(1)
(9)
Program Memory Size
(2)
(8)
No. of Pins
(3)
(3)
(5)
IC Case / Package
(8)
(3)
Packaging
(8)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+$11.750 10+$9.180 25+$8.540 50+$8.200 100+$7.840 More Pricing... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62x7 | |||||
Each | 1+$11.050 10+$8.620 25+$8.020 50+$7.680 100+$7.340 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$14.660 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each | 1+$14.100 10+$10.710 25+$10.460 50+$9.760 100+$9.060 More Pricing... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each | 1+$13.370 10+$10.870 25+$10.250 50+$9.630 100+$9.000 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
62AK5278 RoHS | INFINEON | Each | 1+$13.760 10+$10.790 25+$9.920 50+$9.580 100+$9.240 More Pricing... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | - | 1MB | 116Pins | BGA | - | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | - | 288KB | - | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||
Each | 1+$10.770 10+$8.390 25+$7.800 50+$7.480 100+$7.150 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$9.110 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.690 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||
Each | 1+$11.050 10+$8.620 25+$8.010 50+$7.670 100+$7.340 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$14.210 10+$10.810 25+$10.020 50+$9.570 100+$9.120 More Pricing... | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | Bluetooth | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | ||||||