Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-MINI-WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11AN5814
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-MINI-WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.11AN5814
SOC Type-
Core Type32-bit RP2040 ARM Cortex-M0+
No. of Cores2Cores
GPU-
CPU Speed133MHz
RAM Memory Size264KB
USB Portsmicro USB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display InterfaceSupported
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity802.11n
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
SOC Type
-
No. of Cores
2Cores
CPU Speed
133MHz
USB Ports
micro USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
Supported
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
32-bit RP2040 ARM Cortex-M0+
GPU
-
RAM Memory Size
264KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Wi-Fi Connectivity
802.11n
Power Inlet
microUSB, GPIO
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
