Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | MAKER-SOIL-MOISTURECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12AN5842 |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CYTRON |
|---|---|
| Manufacturer Part No | MAKER-SOIL-MOISTURECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12AN5842 |
| Silicon Manufacturer | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| For Use With | Cytron Development Boards |
| Kit Contents | Maker Soil Moisture Sensor Board, 50cm Grove to Grove Cable |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Maker Soil Moisture Sensor Board, 50cm Grove to Grove Cable |
| SVHC | No SVHC (05-Nov-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | - |
| For Use With | Cytron Development Boards |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
