Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part No3B24-XACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2659
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $129.530 |
| 5+ | $118.520 |
| 10+ | $112.410 |
| 25+ | $105.040 |
| 50+ | $97.320 |
| 100+ | $90.580 |
| 10000+ | $88.060 |
Price for:Each
Minimum: 1
Multiple: 1
$129.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No3B24-XACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2659
Battery Voltage3.9V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity2Ah
External Diameter13.7mm
Battery TerminalsPressure Contact
External Height49.2mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.9V
Battery Technology
Lithium
External Diameter
13.7mm
External Height
49.2mm
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
2Ah
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability
