Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part No94811501Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14P5179
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
| 5+ | $20.830 |
| 10+ | $19.310 |
| 25+ | $17.860 |
| 50+ | $16.290 |
| 100+ | $15.230 |
| 250+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No94811501Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14P5179
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
External Diameter17mm
Battery Capacity1.2Ah
External Height33.5mm
Battery TerminalsWire Leads
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP-304 is a 3V/1.2Ah PLC Non-rechargeable Battery features a lithium technology with raised positive and flat negative terminals.
Applications
Power Management, Automation & Process Control
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1.2Ah
Battery Terminals
Wire Leads
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
17mm
External Height
33.5mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
