Print Page
AA-800
Rechargeable Battery, 1.2 V, Nickel Cadmium, 800 mAh, AA, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | AA-800Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 93C9870 |
| Your Part Number |
875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.150 |
| 25+ | $2.020 |
| 50+ | $1.910 |
| 100+ | $1.770 |
| 250+ | $1.640 |
| 500+ | $1.450 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | AA-800Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 93C9870 |
| Battery Voltage | 1.2V |
| Battery Technology | Nickel Cadmium |
| Battery Capacity | 800mAh |
| Battery Size Code | AA |
| External Diameter | 14.2mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 50mm |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | AA |
| Weight | - |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | Cadmium (25-Jun-2020) |
Product Overview
The AA-800 is a 1.2V/800mA Rechargeable Battery features a nickel cadmium technology. Also it features AA size cylindrical cell, raised positive and flat negative terminals.
- Pressure connector
Applications
Power Management
Technical Specifications
| Battery Voltage | 1.2V |
|---|---|
| Battery Capacity | 800mAh |
| External Diameter | 14.2mm |
| External Height | 50mm |
| External Width | - |
| Battery Type / Size | AA |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Cadmium (25-Jun-2020) |
| Battery Technology | Nickel Cadmium |
|---|---|
| Battery Size Code | AA |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | - |
| Battery NEDA Code | - |
| Product Range | - |
Alternatives for AA-800
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Cadmium (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
