Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCR1/3NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6527
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.720 |
| 25+ | $5.540 |
| 50+ | $5.400 |
| 100+ | $5.250 |
| 250+ | $5.100 |
| 500+ | $4.950 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCR1/3NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6527
Battery Voltage3V
Battery Size Code1/3N
Battery TechnologyLithium
External Diameter11.6mm
Battery Capacity170mAh
Battery TerminalsRaised Positive and Flat Negative
External Height10.8mm
Pack Quantity1
External Width-
Battery Type / Size1/3N
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code5008L
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CR1/3N is a 1/3N 3V/170mAh Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. Which is the fast route and most convenience of which services in all any time. Will be excited after find the positive feedback from the real users on internet.
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
170mAh
External Height
10.8mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/3N
External Diameter
11.6mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
1/3N
Weight
-
Battery NEDA Code
5008L
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
