Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCR2032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08C5090
Your Part Number
3,547 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.549 |
| 25+ | $0.531 |
| 50+ | $0.514 |
| 100+ | $0.494 |
| 250+ | $0.476 |
| 500+ | $0.462 |
| 1000+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCR2032Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08C5090
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity220mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight0.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CR2032 is a non-rechargeable lithium manganese dioxide battery with fat terminals designed for watches.
- Coin cell style
- 3V voltage
- 200mAh capacity
- Diameter is 0.787in (20mm)
- Height is 0.12in (3.2mm)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
220mAh
External Height
3.2mm
Pack Quantity
1
External Depth
-
Weight
0.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
