Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-597Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AK0979
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 5+ | $7.370 |
| 10+ | $7.260 |
| 25+ | $7.140 |
| 50+ | $6.920 |
| 100+ | $6.780 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-597Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AK0979
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
Battery Size Code-
External Diameter-
Battery Terminals-
External Height10.16mm
Pack Quantity1
External Width20.32mm
External Depth45.72mm
Battery Type / Size-
Weight2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
750mAh
External Diameter
-
External Height
10.16mm
External Width
20.32mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
External Depth
45.72mm
Weight
2oz
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
