Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | LITH9VCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18C5405 |
| Your Part Number |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 5+ | $13.850 |
| 10+ | $12.850 |
| 25+ | $11.880 |
| 50+ | $10.830 |
| 100+ | $10.130 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DANTONA INDUSTRIES |
|---|---|
| Manufacturer Part No | LITH9VCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18C5405 |
| Battery Voltage | 9V |
| Battery Size Code | - |
| Battery Technology | Lithium |
| External Diameter | - |
| Battery Capacity | 1.2Ah |
| Battery Terminals | Snap Contact |
| External Height | - |
| External Width | - |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| External Depth | - |
| Weight | - |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The LITH9V is a 9V/1.2Ah Non-rechargeable Battery features a lithium technology with snap contact terminals.
Applications
Power Management
Technical Specifications
| Battery Voltage | 9V |
|---|---|
| Battery Technology | Lithium |
| Battery Capacity | 1.2Ah |
| External Height | - |
| Pack Quantity | 1 |
| External Depth | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2025) |
| Battery Size Code | - |
|---|---|
| External Diameter | - |
| Battery Terminals | Snap Contact |
| External Width | - |
| Battery Type / Size | - |
| Weight | - |
| Battery NEDA Code | - |
| Product Range | - |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
