Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1001-FCopy
Newark Part No.02AH0421
Product RangeSH1001 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1001-FCopy
Newark Part No.02AH0421
Product RangeSH1001 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length35mm
External Width8mm
Product RangeSH1001 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
35mm
Product Range
SH1001 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
