Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-20516Copy |
| Newark Part No. | 78Y7703 |
| Your Part Number |
No Longer Available
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-20516Copy |
| Newark Part No. | 78Y7703 |
| Image Sensor Size | 1/4 " |
| Resolution | 1280(H)×720(V) |
| Supply Voltage | 12V |
| Illumination Min | 0.1lx |
| Camera Lens Style | 3.6mm |
| IR Range Max | 15m |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Wireless 720p Bullet Camera for 82-20515 Add-on camera for the Wireless All-in-One DVR (82-20515). Features 2.4GHz FHSS secure wireless transmission and achieves a maximum 600ft open air range.
- Wireless (2.4GHz) outdoor 720p with 2-way audio
- 24pcs IR LEDs and built-in IR cut filter (night vision up to 40ft)
- 3.6mm fixed lens
- IP55 weatherproof with rugged metal housing and easy to adjust bracket
- 12V, 500mA power supply included Wireless DVR All-in-One Kit
Applications
Security, Video & Vision, Wireless
Warnings
To avoid product damage, please install the equipment properly in accordance with the manual and guideline.
Technical Specifications
| Image Sensor Size | 1/4 " |
|---|---|
| Supply Voltage | 12V |
| Camera Lens Style | 3.6mm |
| Product Range | - |
| Resolution | 1280(H)×720(V) |
|---|---|
| Illumination Min | 0.1lx |
| IR Range Max | 15m |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
