Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0664Copy
Newark Part No.78AK3525
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 50+ | $18.290 |
| 100+ | $16.820 |
| 250+ | $15.690 |
| 500+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0664Copy
Newark Part No.78AK3525
Product Range-
Contact Configuration-
Switch Type-
External Height-
External Width-
External Depth-
No. of Contacts-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Type
-
External Width
-
No. of Contacts
-
Contact Configuration
-
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
