Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | DFR-MN-215HDCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 81AK3727 |
| Product Range | DEFENDER - LED CCTV Monitors |
| Your Part Number |
2 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.260 |
| 10+ | $222.000 |
| 25+ | $209.780 |
| 50+ | $203.670 |
| 100+ | $197.560 |
Price for:Each
Minimum: 1
Multiple: 1
$236.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | DFR-MN-215HDCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 81AK3727 |
| Product Range | DEFENDER - LED CCTV Monitors |
| Screen Size | 21.5" |
| Product Range | DEFENDER - LED CCTV Monitors |
| Plug Type | UK Type G |
| SVHC | To Be Advised |
Technical Specifications
| Screen Size | 21.5" |
|---|---|
| Plug Type | UK Type G |
| Product Range | DEFENDER - LED CCTV Monitors |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
