Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | CE32TNKGL-FD000-DCopy |
| Newark Part No. | 27AJ4521 |
| Product Range | C670A Series |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | CE32TNKGL-FD000-DCopy |
| Newark Part No. | 27AJ4521 |
| Product Range | C670A Series |
| Flash Memory Card Type | Compact Flash Card, Type I |
| Memory Capacity | 32GB |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | C670A Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | Compact Flash Card, Type I |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | C670A Series |
| Memory Capacity | 32GB |
|---|---|
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
