Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | DE1HTNJNE-35000-DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89AK3131 |
| Product Range | S370 Series |
| Your Part Number |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5,554.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5,554.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | DE1HTNJNE-35000-DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89AK3131 |
| Product Range | S370 Series |
| Drive Type | Internal |
| Form Factor | 2.5 Inch |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 128GB |
| Flash Memory Type | SLC NAND |
| Encryption Type | AES 128/256-bit |
| Sequential Read Speed | 172MB/s |
| Sequential Write Speed | 165MB/s |
| Random Read up to Speed | - |
| Random Write up to Speed | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | S370 Series |
| SVHC | To Be Advised |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | SLC NAND |
| Sequential Read Speed | 172MB/s |
| Random Read up to Speed | - |
| Supply Voltage Nom | 5V |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Form Factor | 2.5 Inch |
|---|---|
| Memory Capacity | 128GB |
| Encryption Type | AES 128/256-bit |
| Sequential Write Speed | 165MB/s |
| Random Write up to Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | S370 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
