Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S30GTLNJM-C1000-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AJ4478 |
| Product Range | U331C Series |
| Your Part Number |
150 In Stock
190 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.200 |
Price for:Each
Minimum: 1
Multiple: 1
$151.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S30GTLNJM-C1000-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 60AJ4478 |
| Product Range | U331C Series |
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
| Memory Capacity | 1GB |
| App Rating | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | U331C Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
|---|---|
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | U331C Series |
| Memory Capacity | 1GB |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for S30GTLNJM-C1000-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
