Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S312TLKEU-C1000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 40AH2001 |
| Product Range | U331 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $32.180 |
Price for:Each
Minimum: 100
Multiple: 100
$3,218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | S312TLKEU-C1000-3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 40AH2001 |
| Product Range | U331 Series |
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
| Memory Capacity | 128MB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | U331 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | MicroSD Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 128MB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | U331 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
