Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoS364FSTL2-U3000-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4558
Product RangeUtility Endurance Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $287.290 |
Price for:Each
Minimum: 1
Multiple: 1
$287.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS364FSTL2-U3000-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK4558
Product RangeUtility Endurance Series
Flash Memory Card TypeMicroSDXC Card
Memory Capacity64GB
Standard Speed Class-
UHS StandardUHS-I U3
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility Endurance Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
64GB
UHS Standard
UHS-I U3
App Rating
-
Operating Temperature Min
-40°C
Product Range
Utility Endurance Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
