Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE16TRZFX-1B000-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK7195 |
| Product Range | D330 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $984.510 |
Price for:Each
Minimum: 1
Multiple: 1
$984.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE16TRZFX-1B000-3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK7195 |
| Product Range | D330 Series |
| Flash Memory Card Type | SDHC Card |
| Memory Capacity | 16GB |
| Standard Speed Class | Class 10 |
| UHS Standard | UHS-I U1 |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | D330 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | SDHC Card |
|---|---|
| Standard Speed Class | Class 10 |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 16GB |
|---|---|
| UHS Standard | UHS-I U1 |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | D330 Series |
Alternatives for SE16TRZFX-1B000-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
