Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE32TRDMH-U1000-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 16AM7065 |
| Product Range | D400 Series |
| Your Part Number |
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,874.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,874.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE32TRDMH-U1000-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 16AM7065 |
| Product Range | D400 Series |
| Flash Memory Card Type | SDHC Card |
| Memory Capacity | 32GB |
| Standard Speed Class | - |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | D400 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Flash Memory Card Type | SDHC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Memory Capacity | 32GB |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | D400 Series |
Alternatives for SE32TRDMH-U1000-D
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
