Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GBCopy
Newark Part No.60AJ4635
Product RangeCOEM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GBCopy
Newark Part No.60AJ4635
Product RangeCOEM Series
Flash Memory Card TypeMicroSD Card, UHS-1 U1, Class 10, V10
Memory Capacity16GB
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1 U1, Class 10, V10
App Rating
-
Operating Temperature Min
-25°C
Product Range
COEM Series
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
