Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoXP4XMV/1Copy
Newark Part No.23M7780
Module Lens Colour-
Supply Voltage VAC72V
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP67
Power Rating1W
External Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
100V
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
-
Operating Temperature Max
-
Supply Voltage VAC
72V
Visual Signal Type
Flashing
Product Range
-
Power Rating
1W
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
