Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MB-R00Copy
Newark Part No.77AH7139
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MB-R00Copy
Newark Part No.77AH7139
Product RangeAFB Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial8.12CFM
Flow Rate - Metric0.23m³/min
Air Flow - CFM8.12CFM
Noise Rating24.5dBA
Power Rating850mW
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating170mA
IP Rating-
Air Flow - m3/min0.23m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.23m³/min
Noise Rating
24.5dBA
Rated Speed
6000rpm
Current Rating
170mA
Air Flow - m3/min
0.23m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
15mm
Flow Rate - Imperial
8.12CFM
Air Flow - CFM
8.12CFM
Power Rating
850mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
