Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512MB-R00Copy
Newark Part No.77AH7208
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512MB-R00Copy
Newark Part No.77AH7208
Product RangeAFB Series
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.36CFM
Air Flow - CFM12.36CFM
Flow Rate - Metric0.35m³/min
Noise Rating28dBA
Power Rating960mW
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.35m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Air Flow - CFM
12.36CFM
Noise Rating
28dBA
Rated Speed
4800rpm
Current Rating
80mA
Air Flow - m3/min
0.35m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
12.36CFM
Flow Rate - Metric
0.35m³/min
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
