Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512MD-R00Copy
Newark Part No.77AH7210
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0512MD-R00Copy
Newark Part No.77AH7210
Product RangeAFB Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size50mm
External Depth20mm
Flow Rate - Imperial13.39CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.379m³/min
Air Flow - CFM13.39CFM
Noise Rating28dBA
Power Rating840mW
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.379m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
13.39CFM
Flow Rate - Metric
0.379m³/min
Noise Rating
28dBA
Rated Speed
4800rpm
Current Rating
70mA
Air Flow - m3/min
0.379m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
13.39CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
