Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0405VHD-R00Copy
Newark Part No.77AH7320
Product RangeEFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0405VHD-R00Copy
Newark Part No.77AH7320
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.1CFM
Flow Rate - Metric0.286m³/min
Air Flow - CFM10.1CFM
Noise Rating32.5dBA
Power Rating1.6W
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating320mA
IP Rating-
Air Flow - m3/min0.286m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.286m³/min
Noise Rating
32.5dBA
Rated Speed
9000rpm
Current Rating
320mA
Air Flow - m3/min
0.286m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
5VDC
External Depth
20mm
Flow Rate - Imperial
10.1CFM
Air Flow - CFM
10.1CFM
Power Rating
1.6W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
EFB Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
