Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-060A19AB B-ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.51AM1789
Product RangeADT-60 W Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 5+ | $23.770 |
| 10+ | $22.970 |
| 25+ | $22.210 |
| 50+ | $21.450 |
| 100+ | $20.730 |
| 250+ | $20.320 |
| 5000+ | $18.910 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoADT-060A19AB B-ACopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.51AM1789
Product RangeADT-60 W Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60.8W
Output Voltage - Output 119V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTuning Fork 2.1mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeADT-60 W Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60.8W
Output Current - Output 1
3.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ADT-60 W Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
Tuning Fork 2.1mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
IEC 60320 C8
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
