Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V50WBNACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2626
Product RangePJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.980 |
| 5+ | $43.750 |
| 10+ | $40.900 |
| 25+ | $38.050 |
| 50+ | $35.960 |
| 100+ | $34.240 |
| 250+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$46.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V50WBNACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2626
Product RangePJ Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)51.6W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePJ Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PJ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
51.6W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
