Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-18V100WBBACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2647
Product RangePJT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.210 |
| 5+ | $34.640 |
| 10+ | $32.390 |
| 25+ | $30.130 |
| 50+ | $28.470 |
| 100+ | $27.120 |
| 250+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$37.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-18V100WBBACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2647
Product RangePJT Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)100W
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 118VDC
Output Current - Output 14.44A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePJT Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
100W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PJT Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.44A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
