Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6117
Product Range351 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 10+ | $10.900 |
| 25+ | $10.190 |
| 50+ | $9.540 |
| 100+ | $9.010 |
| 250+ | $8.540 |
| 500+ | $8.110 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6117
Product Range351 Series
Product Range351 Series
Current Rating30A
Voltage Rating50VAC
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
351 Series
Voltage Rating
50VAC
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
