Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6867
Product Range552 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.690 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.510 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45M6867
Product Range552 Series
Product Range552 Series
Current Rating16A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 552-0100 is a black insulated terminal Binding Post with 4mm socket, panel mounting, acetal cap/insulation, bright nickel-plated brass contact/insert/bush/locknut/washer and silver-plated brass solder tag. Panel insulating bushes have a location keyway, maximum panel thickness 12.7mm. Threaded termination supplied with solder tag washer.
- 4BA (3.6mm or 0.141") Thread size
Applications
Test & Measurement
Technical Specifications
Product Range
552 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 552-0100
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
