Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM0485
Product Range571 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AM0485
Product Range571 Series
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250V
Insulator ColourBlue
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.8mm
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250V
Product Range
571 Series
Alternatives for 571-0200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
