Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No590-0300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6187
Product Range590
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $26.770 |
| 10+ | $25.580 |
| 25+ | $24.520 |
| 50+ | $23.470 |
| 100+ | $22.550 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No590-0300Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6187
Product Range590
No. of Contacts3Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range590
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
590
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
