Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No591-0520Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6197
Product Range590-591 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.780 |
| 10+ | $8.130 |
| 25+ | $7.580 |
| 50+ | $7.210 |
| 100+ | $6.780 |
| 250+ | $6.400 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No591-0520Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6197
Product Range590-591 Series
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range590-591 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
590-591 Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
