Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No221421Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39AH9496
Product RangeStatshield
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.930 |
| 5+ | $132.600 |
| 10+ | $125.770 |
| 25+ | $117.520 |
Price for:Each
Minimum: 1
Multiple: 1
$144.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No221421Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39AH9496
Product RangeStatshield
Clothing StyleJacket
Clothing ColourBlue
Clothing SizeMedium
Clothing Material91% Polyester, 9% Carbon Nylon
Product RangeStatshield
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clothing Style
Jacket
Clothing Size
Medium
Product Range
Statshield
Clothing Colour
Blue
Clothing Material
91% Polyester, 9% Carbon Nylon
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
