Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228082Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8410
Product RangeStatfree DLR2
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,389.840 |
| 2+ | $1,339.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,389.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228082Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM8410
Product RangeStatfree DLR2
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial4ft
Length - Imperial32.8ft
Width - Metric1.22m
Length - Metric10m
Product RangeStatfree DLR2
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Width - Imperial
4ft
Width - Metric
1.22m
Product Range
Statfree DLR2
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
32.8ft
Length - Metric
10m
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
