Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1751
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.600 |
| 5+ | $29.430 |
| 10+ | $28.160 |
| 25+ | $26.710 |
| 50+ | $24.910 |
| 100+ | $23.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1751
Foam FeaturesConductive
Height - Metric6mm
Width - Metric1m
Length - Metric1m
Height - Imperial0.2"
Width - Imperial39.4"
Length - Imperial39.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Foam Features
Conductive
Width - Metric
1m
Height - Imperial
0.2"
Length - Imperial
39.4"
SVHC
No SVHC (04-Feb-2026)
Height - Metric
6mm
Length - Metric
1m
Width - Imperial
39.4"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
