Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241704Copy
Newark Part No.39AH9520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.310 |
| 10+ | $62.770 |
| 25+ | $60.880 |
Price for:Each
Minimum: 1
Multiple: 1
$71.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241704Copy
Newark Part No.39AH9520
Foam FeaturesDissipative
Height - Metric6mm
Width - Metric950mm
Height6mm
Width1m
Length - Metric1m
Height - Imperial0.2"
Length950mm
Width - Imperial37.4"
Length - Imperial39.4"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Foam Features
Dissipative
Width - Metric
950mm
Width
1m
Height - Imperial
0.2"
Width - Imperial
37.4"
Product Range
-
Height - Metric
6mm
Height
6mm
Length - Metric
1m
Length
950mm
Length - Imperial
39.4"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
